AIML-0805HC-220M-T 22µH Shielded Multilayer Inductor 300mA 700 mOhm 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 535-12792-6-ND
Copy   535-12792-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIML-0805HC-220M-T

Copy   AIML-0805HC-220M-T
Description FIXED IND 22UH 300MA 700 MOHM
Copy   FIXED IND 22UH 300MA 700 MOHM
Detailed Description

22µH Shielded Multilayer Inductor 300mA 700 mOhm 0805 (2012 Metric)

Copy   22µH Shielded Multilayer Inductor 300mA 700 mOhm 0805 (2012 Metric)
Documents & Media
Datasheets AIML-0805HC Series Datasheet
AIML-0805HC Drawing
PCN Obsolescence/ EOL AIML-0805HC-220M-T 14/Feb/2017
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIML-0805HC
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Multilayer
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 300mA
Current - Saturation 40mA
Shielding Shielded
DC Resistance (DCR) 700 mOhm
Q @ Freq -
Frequency - Self Resonant 18MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.049" (1.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-12792-6

20:45:23 12/12/2018