Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number AIMC-0402HQ-2N0C-T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AIMC-0402HQ-2N0C-T

Description FIXED IND 2NH 800MA 70 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2nH Unshielded Multilayer Inductor 800mA 70 mOhm Max 0402 (1005 Metric)

Documents & Media
Datasheets AIMC-0402HQ
Mfg CAD Models AIMC-0402HQ.stp
PCN Design/Specification AIMC-0402 Series 02/Nov/2016
3D Drawings AIMC-0402HQ.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIMC-0402HQ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 2nH
Tolerance ±0.2nH
Current Rating 800mA
Shielding Unshielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq 20 @ 250MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 10,000

02:11:31 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10230 $1,023.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback