AIMC-0402HQ-1N5C-T 1.5nH Unshielded Multilayer Inductor 1A 50 mOhm Max 0402 (1005 Metric)
Product Overview
Digi-Key Part Number 535-12212-1-ND
Copy   535-12212-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIMC-0402HQ-1N5C-T

Copy   AIMC-0402HQ-1N5C-T
Description FIXED IND 1.5NH 1A 50 MOHM SMD
Copy   FIXED IND 1.5NH 1A 50 MOHM SMD
Detailed Description

1.5nH Unshielded Multilayer Inductor 1A 50 mOhm Max 0402 (1005 Metric)

Copy   1.5nH Unshielded Multilayer Inductor 1A 50 mOhm Max 0402 (1005 Metric)
Documents & Media
Datasheets AIMC-0402HQ
AIMC-0402HQ Pkg Drawing
Environmental Information RoHS Cert
Mfg CAD Models AIMC-0402HQ.stp
PCN Design/Specification AIMC-0402 Series 02/Nov/2016
3D Drawings AIMC-0402HQ.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIMC-0402HQ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core Ceramic
Inductance 1.5nH
Tolerance ±0.2nH
Current Rating 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 50 mOhm Max
Q @ Freq 20 @ 250MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-12212-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12212-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10230

07:46:07 9/23/2018