Add To Favorites
AIMC-0402HQ-12NH-T 12nH Unshielded Multilayer Inductor 500mA 200 mOhm Max 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10230 $1,023.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIMC-0402HQ-12NH-T-ND
Copy   AIMC-0402HQ-12NH-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIMC-0402HQ-12NH-T

Copy   AIMC-0402HQ-12NH-T
Description FIXED IND 12NH 500MA 200 MOHM
Copy   FIXED IND 12NH 500MA 200 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

12nH Unshielded Multilayer Inductor 500mA 200 mOhm Max 0402 (1005 Metric)

Copy   12nH Unshielded Multilayer Inductor 500mA 200 mOhm Max 0402 (1005 Metric)
Documents & Media
Datasheets AIMC-0402HQ
Environmental Information RoHS Cert
Mfg CAD Models AIMC-0402HQ.stp
PCN Design/Specification AIMC-0402 Series 02/Nov/2016
3D Drawings AIMC-0402HQ.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIMC-0402HQ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 12nH
Tolerance ±3%
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq 22 @ 250MHz
Frequency - Self Resonant 4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

23:51:06 11/20/2018