Add To Favorites
Product Overview
Digi-Key Part Number 535-11511-1-ND
Quantity Available 6,135
Can ship immediately
Manufacturer

Manufacturer Part Number

AIMC-0402-33NJ-T

Description FIXED IND 33NH 200MA 1 OHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

33nH Unshielded Multilayer Inductor 200mA 1 Ohm Max 0402 (1005 Metric)

Documents & Media
Datasheets AIMC-0402 Series
AIMC-0402 Pkg Drawing
Mfg CAD Models AIMC-0402.stp
PCN Design/Specification AIMC-0402 Series 02/Nov/2016
3D Drawings AIMC-0402.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AIMC Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIMC-0402
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 33nH
Tolerance ±5%
Current Rating 200mA
Shielding Unshielded
DC Resistance (DCR) 1 Ohm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 1.3GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-11511-1

07:43:10 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04900 $0.49
100 0.03330 $3.33
500 0.02690 $13.45
1,000 0.02298 $22.98
2,500 0.02054 $51.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11511-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.01445
  • Digi-Reel® ? : 535-11511-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,135 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback