Add To Favorites
AIAP-01-471K-T 470µH Unshielded Wirewound Inductor 240mA 3.4 Ohm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.35100 $3.51
100 0.24320 $24.32
500 0.20872 $104.36
1,000 0.16129 $161.29
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAP-01-471K-TCT-ND
Copy   AIAP-01-471K-TCT-ND
Quantity Available 20,132
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIAP-01-471K-T

Copy   AIAP-01-471K-T
Description FIXED IND 470UH 240MA 3.4 OHM TH
Copy   FIXED IND 470UH 240MA 3.4 OHM TH
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

470µH Unshielded Wirewound Inductor 240mA 3.4 Ohm Max Axial

Copy   470µH Unshielded Wirewound Inductor 240mA 3.4 Ohm Max Axial
Documents & Media
Datasheets AIAP-01 Series Datasheet
AIAP-01 Pkg Drawing
Environmental Information RoHS Cert
Mfg CAD Models AIAP-01.stp
3D Drawings AIAP-01.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AIAP-xx Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIAP-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 470µH
Tolerance ±10%
Current Rating 240mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.4 Ohm Max
Q @ Freq -
Frequency - Self Resonant 1.4MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.360" L (3.30mm x 9.14mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAP-01-471-K-TCT
AIAP-01-471-K-TCT-ND
AIAP-01-471K-TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AIAP-01-471K-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.13275

20:47:09 1/23/2019