Add To Favorites
Product Overview
Digi-Key Part Number AIAP-01-100K-TCT-ND
Quantity Available 7,525
Can ship immediately
Manufacturer

Manufacturer Part Number

AIAP-01-100K-T

Description FIXED IND 10UH 1.5A 95 MOHM TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 1.5A 95 mOhm Max Axial

Documents & Media
Datasheets AIAP-01 Series Datasheet
AIAP-01 Pkg Drawing
Mfg CAD Models AIAP-01.stp
3D Drawings AIAP-01.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIAP-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±10%
Current Rating 1.5A
Shielding Unshielded
DC Resistance (DCR) 95 mOhm Max
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.360" L (3.30mm x 9.14mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names AIAP-01-100-K-TCT
AIAP-01-100-K-TCT-ND
AIAP-01-100K-TCT

10:02:09 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.34500 $3.45
100 0.23720 $23.72
500 0.20268 $101.34
1,000 0.15525 $155.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AIAP-01-100K-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.12750
Send Feedback