Add To Favorites
AIAC-4125C-R206J-T 206nH Unshielded Wirewound Inductor 3A 10.5mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.72500 $7.25
100 0.51750 $51.75
500 0.43470 $217.35
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-12009-1-ND
Copy   535-12009-1-ND
Quantity Available 2,535
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIAC-4125C-R206J-T

Copy   AIAC-4125C-R206J-T
Description FIXED IND 206NH 3A 10.5 MOHM SMD
Copy   FIXED IND 206NH 3A 10.5 MOHM SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

206nH Unshielded Wirewound Inductor 3A 10.5mOhm Max Nonstandard

Copy   206nH Unshielded Wirewound Inductor 3A 10.5mOhm Max Nonstandard
Documents & Media
Datasheets AIAC-4125C
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models AIAC-4125C.stp
3D Drawings AIAC-4125C.pdf
Online Catalog AIAC-4125C Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIAC-4125C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 206nH
Tolerance ±5%
Current Rating (Amps) 3A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 10.5mOhm Max
Q @ Freq 100 @ 50MHz
Frequency - Self Resonant 700MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.354" L x 0.173" W (9.00mm x 4.40mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-12009-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12009-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.30600
  • Digi-Reel® ? : 535-12009-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,535 - Immediate
  • Unit Price: Digi-Reel®

19:52:10 8/23/2019