Add To Favorites
Product Overview
Digi-Key Part Number 535-12004-1-ND
Quantity Available 1,348
Can ship immediately
Manufacturer

Manufacturer Part Number

AIAC-2712C-43N5J-T

Description FIXED IND 43.5NH 2.5A 6.7 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

43.5nH Unshielded Wirewound Inductor 2.5A 6.7 mOhm Max Nonstandard

Documents & Media
Datasheets AIAC-2712C
AIAC-2712C Pkg Drawing
Environmental Information RoHS Cert
Mfg CAD Models AIAC-2712C.stp
3D Drawings AIAC-2712C.pdf
Online Catalog AIAC-2712C Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIAC-2712C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 43.5nH
Tolerance ±5%
Current Rating 2.5A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 6.7 mOhm Max
Q @ Freq 100 @ 150MHz
Frequency - Self Resonant 1GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 150MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.098" W (6.00mm x 2.50mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-12004-1

03:12:01 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64400 $6.44
100 0.46000 $46.00
500 0.38640 $193.20
1,000 0.31280 $312.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12004-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.27200
  • Digi-Reel® ? : 535-12004-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,348 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback