Add To Favorites
AIAC-1812-22NK-T 22nH Unshielded Wirewound Inductor 3.2A 4.8mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64400 $6.44
100 0.46000 $46.00
500 0.38640 $193.20
1,000 0.31280 $312.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11990-1-ND
Copy   535-11990-1-ND
Quantity Available 2,978
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIAC-1812-22NK-T

Copy   AIAC-1812-22NK-T
Description FIXED IND 22NH 3.2A 4.8 MOHM SMD
Copy   FIXED IND 22NH 3.2A 4.8 MOHM SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

22nH Unshielded Wirewound Inductor 3.2A 4.8mOhm Max Nonstandard

Copy   22nH Unshielded Wirewound Inductor 3.2A 4.8mOhm Max Nonstandard
Documents & Media
Datasheets AIAC-1812
AIAC-1812C Pkg Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models AIAC-1812C.stp
3D Drawings AIAC-1812C.pdf
Online Catalog AIAC-1812 Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIAC-1812
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 22nH
Tolerance ±10%
Current Rating (Amps) 3.2A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 4.8mOhm Max
Q @ Freq 100 @ 150MHz
Frequency - Self Resonant 3.2GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 150MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.138" W (4.70mm x 3.50mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11990-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11990-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.27200
  • Digi-Reel® ? : 535-11990-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,978 - Immediate
  • Unit Price: Digi-Reel®

13:45:55 8/19/2019