Add To Favorites
AIAC-1008C-6N8K-T 6.8nH Unshielded Wirewound Inductor 1.2A 4 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60400 $6.04
100 0.43130 $43.13
500 0.36226 $181.13
1,000 0.29325 $293.25
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11980-1-ND
Copy   535-11980-1-ND
Quantity Available 2,417
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIAC-1008C-6N8K-T

Copy   AIAC-1008C-6N8K-T
Description FIXED IND 6.8NH 1.2A 4 MOHM SMD
Copy   FIXED IND 6.8NH 1.2A 4 MOHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6.8nH Unshielded Wirewound Inductor 1.2A 4 mOhm Max Nonstandard

Copy   6.8nH Unshielded Wirewound Inductor 1.2A 4 mOhm Max Nonstandard
Documents & Media
Datasheets AIAC-1008C
AIAC-1008C Pkg Drawing
Environmental Information RoHS Cert
Mfg CAD Models AIAC-1008C.stp
3D Drawings AIAC-1008C.pdf
Online Catalog AIAC-1008C Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIAC-1008C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 6.8nH
Tolerance ±10%
Current Rating 1.2A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 4 mOhm Max
Q @ Freq 80 @ 300MHz
Frequency - Self Resonant 3GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 300MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.075" W (3.20mm x 1.90mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11980-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11980-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.24000
  • Digi-Reel® ? : 535-11980-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,417 - Immediate
  • Unit Price: Digi-Reel®

08:00:17 11/14/2018