Add To Favorites
AIAC-1008C-27NK-T 27nH Unshielded Wirewound Inductor 600mA 13.9 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60400 $6.04
100 0.43130 $43.13
500 0.36226 $181.13
1,000 0.29325 $293.25
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11974-1-ND
Copy   535-11974-1-ND
Quantity Available 2,715
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIAC-1008C-27NK-T

Copy   AIAC-1008C-27NK-T
Description FIXED IND 27NH 600MA 13.9 MOHM
Copy   FIXED IND 27NH 600MA 13.9 MOHM
Detailed Description

27nH Unshielded Wirewound Inductor 600mA 13.9 mOhm Max Nonstandard

Copy   27nH Unshielded Wirewound Inductor 600mA 13.9 mOhm Max Nonstandard
Documents & Media
Datasheets AIAC-1008C
AIAC-1008C Pkg Drawing
Environmental Information RoHS Cert
Mfg CAD Models AIAC-1008C.stp
3D Drawings AIAC-1008C.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIAC-1008C
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Air
Inductance 27nH
Tolerance ±10%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 13.9 mOhm Max
Q @ Freq 70 @ 300MHz
Frequency - Self Resonant 1.6GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 300MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.075" W (3.20mm x 1.90mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11974-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11974-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24000

13:41:02 12/12/2018