Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 535-11970-1-ND
Quantity Available 2,526
Can ship immediately
Manufacturer

Manufacturer Part Number

AIAC-1008C-12NK-T

Description FIXED IND 12NH 900MA 6.5 MOHM
Detailed Description

12nH Unshielded Wirewound Inductor 900mA 6.5 mOhm Max Nonstandard

Documents & Media
Datasheets AIAC-1008C
AIAC-1008C Pkg Drawing
Environmental Information RoHS Cert
Mfg CAD Models AIAC-1008C.stp
3D Drawings AIAC-1008C.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIAC-1008C
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Air
Inductance 12nH
Tolerance ±10%
Current Rating 900mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 6.5 mOhm Max
Q @ Freq 70 @ 300MHz
Frequency - Self Resonant 3GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 300MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.075" W (3.20mm x 1.90mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11970-1

01:19:34 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60400 $6.04
100 0.43130 $43.13
500 0.36226 $181.13
1,000 0.29325 $293.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11970-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24000
Send Feedback