Add To Favorites
Product Overview
Digi-Key Part Number 535-11965-1-ND
Quantity Available 3,775
Can ship immediately
Manufacturer

Manufacturer Part Number

AIAC-0805C-5N6K-T

Description FIXED IND 5.6NH 950MA 3.7 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

5.6nH Unshielded Wirewound Inductor 950mA 3.7 mOhm Max Nonstandard

Documents & Media
Datasheets AIAC-0805C
AIAC-0805C Pkg Drawing
Environmental Information RoHS Cert
Mfg CAD Models AIAC-0805C.stp
3D Drawings AIAC-0805C.pdf
Online Catalog AIAC-0805C Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIAC-0805C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 5.6nH
Tolerance ±10%
Current Rating 950mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.7 mOhm Max
Q @ Freq 80 @ 300MHz
Frequency - Self Resonant 3GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 300MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.112" L x 0.071" W (2.85mm x 1.80mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11965-1

14:50:41 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60400 $6.04
100 0.43130 $43.13
500 0.36226 $181.13
1,000 0.29325 $293.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11965-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.24000
  • Digi-Reel® ? : 535-11965-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,775 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback