Add To Favorites
AIAC-0805C-4N7K-T 4.7nH Unshielded Wirewound Inductor 900mA 3.6 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number 535-11963-1-ND
Copy   535-11963-1-ND
Quantity Available 3,813
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIAC-0805C-4N7K-T

Copy   AIAC-0805C-4N7K-T
Description FIXED IND 4.7NH 900MA 3.6 MOHM
Copy   FIXED IND 4.7NH 900MA 3.6 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.7nH Unshielded Wirewound Inductor 900mA 3.6 mOhm Max Nonstandard

Copy   4.7nH Unshielded Wirewound Inductor 900mA 3.6 mOhm Max Nonstandard
Documents & Media
Datasheets AIAC-0805C
AIAC-0805C Pkg Drawing
Environmental Information RoHS Cert
Mfg CAD Models AIAC-0805C.stp
3D Drawings AIAC-0805C.pdf
Online Catalog AIAC-0805C Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIAC-0805C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 4.7nH
Tolerance ±10%
Current Rating 900mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.6 mOhm Max
Q @ Freq 80 @ 300MHz
Frequency - Self Resonant 3GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 300MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.112" L x 0.071" W (2.85mm x 1.80mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11963-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60400 $6.04
100 0.43130 $43.13
500 0.36226 $181.13
1,000 0.29325 $293.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11963-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.24000
  • Digi-Reel® ? : 535-11963-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,813 - Immediate
  • Unit Price: Digi-Reel®

16:51:21 9/23/2018