Add To Favorites
AIAC-0805C-22NK-T 22nH Unshielded Wirewound Inductor 550mA 12.9 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60400 $6.04
100 0.43130 $43.13
500 0.36226 $181.13
1,000 0.29325 $293.25
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11957-1-ND
Copy   535-11957-1-ND
Quantity Available 3,543
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIAC-0805C-22NK-T

Copy   AIAC-0805C-22NK-T
Description FIXED IND 22NH 550MA 12.9 MOHM
Copy   FIXED IND 22NH 550MA 12.9 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22nH Unshielded Wirewound Inductor 550mA 12.9 mOhm Max Nonstandard

Copy   22nH Unshielded Wirewound Inductor 550mA 12.9 mOhm Max Nonstandard
Documents & Media
Datasheets AIAC-0805C
AIAC-0805C Pkg Drawing
Environmental Information RoHS Cert
Mfg CAD Models AIAC-0805C.stp
3D Drawings AIAC-0805C.pdf
Online Catalog AIAC-0805C Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AIAC-0805C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 22nH
Tolerance ±10%
Current Rating 550mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 12.9 mOhm Max
Q @ Freq 70 @ 300MHz
Frequency - Self Resonant 2.4GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 300MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.112" L x 0.071" W (2.85mm x 1.80mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11957-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11957-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.24000
  • Digi-Reel® ? : 535-11957-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,543 - Immediate
  • Unit Price: Digi-Reel®

06:15:26 12/11/2018