Add To Favorites
Product Overview
Digi-Key Part Number 535-12070-1-ND
Quantity Available 3,275
Can ship immediately
Manufacturer

Manufacturer Part Number

AFS20A53-1575.42-T3

Description FILTER SAW 1575.42 MHZ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AFS20A53-1575.42-T3
AFS20 Drawing
Mfg CAD Models AFS20.stp
3D Drawings AFS20.pdf
Online Catalog AFS20
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 1.575GHz
Bandwidth 53MHz
Insertion Loss 2.1dB
Ratings -
Applications General Purpose
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Height (Max) 0.035" (0.90mm)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-12070-1

11:40:59 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 1.02300 $10.23
25 0.75040 $18.76
50 0.73320 $36.66
100 0.71610 $71.61
250 0.64792 $161.98
500 0.63086 $315.43
1,000 0.54560 $545.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12070-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.46500
  • Digi-Reel® ? : 535-12070-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,275 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback