Add To Favorites
ACSB-05-T
Product Overview
Digi-Key Part Number 535-12411-1-ND
Copy   535-12411-1-ND
Quantity Available 8,093
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACSB-05-T

Copy   ACSB-05-T
Description FERRITE BEAD 35 OHM 2218
Copy   FERRITE BEAD 35 OHM 2218
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ACSB-05-T Series
ACSB-05-T Drawing
Environmental Information RoHS Cert
Mfg CAD Models ACSB-05-T.stp
3D Drawings ACSB-05-T.pdf
Online Catalog ACSB Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ACSB-05
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Impedance @ Frequency 35 Ohms @ 100MHz
Current Rating (Max) 5A
DC Resistance (DCR) (Max) 3 mOhm (Typ)
Ratings -
Operating Temperature -40°C ~ 85°C
Package / Case 2218 (5648 Metric), 4 Lead
Mounting Type Surface Mount
Height (Max) 0.118" (3.00mm)
Size / Dimension 0.220" L x 0.189" W (5.60mm x 4.80mm)
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1723101102 - Molex, LLC | WM11586-ND DigiKey Electronics
  • 1723101102
  • Molex, LLC
  • ULTRAFIT CONN HDR RA 02CKT
  • Unit Price $0.74000
  • WM11586-ND
  • BAT54GWX - Nexperia USA Inc. | 1727-7327-1-ND DigiKey Electronics
  • BAT54GWX
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 30V 200MA SOD123
  • Unit Price $0.14000
  • 1727-7327-1-ND
  • PJ-202A - CUI Inc. | CP-202A-ND DigiKey Electronics
  • PJ-202A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM KINKED PIN
  • Unit Price $0.76000
  • CP-202A-ND
  • 1RBLK - E-Switch | EG1882-ND DigiKey Electronics
  • 1RBLK
  • E-Switch
  • CAP PUSHBUTTON ROUND BLACK
  • Unit Price $0.20000
  • EG1882-ND
  • MSP430FR2100IPW16R - Texas Instruments | 296-48936-1-ND DigiKey Electronics
  • MSP430FR2100IPW16R
  • Texas Instruments
  • ULTRA LOW POWER MICRO CONTROLLER
  • Unit Price $1.17000
  • 296-48936-1-ND
Additional Resources
Standard Package ? 1
Other Names 535-12411-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.42200 $4.22
25 0.35640 $8.91
50 0.31360 $15.68
100 0.28050 $28.05
250 0.24420 $61.05
500 0.22110 $110.55
1,000 0.18810 $188.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12411-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.17100
  • Digi-Reel® ? : 535-12411-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,093 - Immediate
  • Unit Price: Digi-Reel®

02:34:20 9/19/2018