Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
25 1.82560 $45.64
50 1.78620 $89.31
100 1.55220 $155.22
500 1.51320 $756.60
1,000 1.29870 $1,298.70
2,500 1.24020 $3,100.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9216-5-ND
Copy   535-9216-5-ND
Quantity Available 2,673
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACO-40.000MHZ-EK

Copy   ACO-40.000MHZ-EK
Description XTAL OSC XO 40.0000MHZ HCMOS TTL
Copy   XTAL OSC XO 40.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

40MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can)

Copy   40MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can)
Documents & Media
Datasheets ACO Series Datasheet
ACO Drawing
Environmental Information RoHS Cert
Mfg CAD Models ACO.stp
3D Drawings ACO.pdf
Online Catalog ACO Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ACO
Packaging ? Tube ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 5V
Frequency Stability ±30ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 45mA
Ratings -
Mounting Type Through Hole
Package / Case 14-DIP, 4 Leads (Full Size, Metal Can)
Size / Dimension 0.795" L x 0.496" W (20.20mm x 12.60mm)
Height - Seated (Max) 0.200" (5.08mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 300-9216-5
300-9216-5-ND
535-9216-5

01:39:06 1/24/2019