Add To Favorites
Product Overview
Digi-Key Part Number 535-9209-5-ND
Quantity Available 1,099
Can ship immediately
Manufacturer

Manufacturer Part Number

ACO-20.000MHZ-EK

Description OSC XO 20.000MHZ TTL PC PIN
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

20MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can)

Documents & Media
Datasheets ACO Series Datasheet
ACO Drawing
Environmental Information RoHS Cert
Mfg CAD Models ACO.stp
3D Drawings ACO.pdf
Online Catalog ACO Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ACO
Packaging ? Tube ?
Part Status Active
Type XO (Standard)
Frequency 20MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 5V
Frequency Stability ±30ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Through Hole
Package / Case 14-DIP, 4 Leads (Full Size, Metal Can)
Size / Dimension 0.795" L x 0.496" W (20.20mm x 12.60mm)
Height - Seated (Max) 0.200" (5.08mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 300-9209-5
300-9209-5-ND
535-9209-5

05:17:24 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
10 1.67700 $16.77
50 1.63800 $81.90
100 1.40400 $140.40
500 1.36500 $682.50
1,000 1.15050 $1,150.50
2,500 1.09200 $2,730.00
5,000 1.05300 $5,265.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback