USD

ACM-21-361M-T 2 Line Common Mode Choke Surface Mount 360 Ohms @ 100MHz 280mA DCR 400mOhm
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 535-12751-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17850

ACM-21-361M-T

Datasheet
Digi-Key Part Number 535-12751-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACM-21-361M-T
Copy  
Description CMC 280MA 2LN 360 OHM SMD
Copy  
Detailed Description

2 Line Common Mode Choke Surface Mount 360 Ohms @ 100MHz 280mA DCR 400mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ACM-21
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 360 Ohms @ 100MHz
Current Rating (Max) 280mA
DC Resistance (DCR) (Max) 400mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.055" (1.40mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-12751-1