USD
Favorite

ACM-21-161M-T 2 Line Common Mode Choke Surface Mount 160 Ohms @ 100MHz 330mA DCR 350mOhm
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.17850 $357.00

Submit a request for quotation on quantities greater than those displayed.

ACM-21-161M-T

Datasheet
Digi-Key Part Number ACM-21-161M-T-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACM-21-161M-T
Copy  
Description CMC 330MA 2LN 160 OHM SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 160 Ohms @ 100MHz 330mA DCR 350mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ACM-21
Packaging Tape & Reel (TR) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 160 Ohms @ 100MHz
Current Rating (Max) 330mA
DC Resistance (DCR) (Max) 350mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.055" (1.40mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000