Add To Favorites
ACM-0603-450-T 2 Line Common Mode Choke Surface Mount 45 Ohms @ 100MHz 500mA DCR 110 mOhm
Product Overview
Digi-Key Part Number 535-12406-1-ND
Copy   535-12406-1-ND
Quantity Available 1,396
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACM-0603-450-T

Copy   ACM-0603-450-T
Description CMC 500MA 2LN 45 OHM SMD
Copy   CMC 500MA 2LN 45 OHM SMD
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 45 Ohms @ 100MHz 500mA DCR 110 mOhm

Copy    2 Line Common Mode Choke Surface Mount 45 Ohms @ 100MHz 500mA DCR 110 mOhm
Documents & Media
Datasheets ACM-0603 Series
ACM-0603 Pkg Drawing
Environmental Information RoHS Cert
Mfg CAD Models ACM-0603.stp
3D Drawings ACM-0603.pdf
Online Catalog ACM-0603 Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ACM-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 45 Ohms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 110 mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height (Max) 0.047" (1.20mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-12406-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60400 $6.04
100 0.43130 $43.13
500 0.36226 $181.13
1,000 0.29325 $293.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12406-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.25500
  • Digi-Reel® ? : 535-12406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,396 - Immediate
  • Unit Price: Digi-Reel®

00:17:19 9/25/2018