Add To Favorites
Product Overview
Digi-Key Part Number 535-9187-5-ND
Quantity Available 1,301
Can ship immediately
Manufacturer

Manufacturer Part Number

ACHL-12.000MHZ-EK

Description OSC XO 12.000MHZ TTL PC PIN
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can)

Documents & Media
Datasheets ACHL Series Datasheet
ACHL Drawing
Environmental Information RoHS Cert
Mfg CAD Models ACHL.stp
3D Drawings ACHL.pdf
Online Catalog ACHL Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ACHL
Packaging ? Tube ?
Part Status Active
Type XO (Standard)
Frequency 12MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±30ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Through Hole
Package / Case 8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max) 0.217" (5.50mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 300-9187-5
300-9187-5-ND
535-9187-5

22:13:44 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
10 1.67700 $16.77
50 1.63800 $81.90
100 1.40400 $140.40
500 1.36500 $682.50
1,000 1.15050 $1,150.50
2,500 1.09200 $2,730.00
5,000 1.05300 $5,265.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback