USD
Favorite

ABS07W-32.768KHZ-K-1-T 32.768kHz ±10ppm Crystal 3pF 70 kOhms 2-SMD, No Lead
Price & Procurement
2,700 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.99200 $9.92
50 0.92700 $46.35
100 0.81930 $81.93
500 0.77616 $388.08
1,000 0.64680 $646.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14104-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.56840
  • Digi-Reel®  : 535-14104-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,700 - Immediate
  • Unit Price: Digi-Reel®

ABS07W-32.768KHZ-K-1-T

Datasheet
Digi-Key Part Number 535-14104-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS07W-32.768KHZ-K-1-T
Copy  
Description CRYSTAL 32.7680KHZ 3PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

32.768kHz ±10ppm Crystal 3pF 70 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABS07W
Packaging Cut Tape (CT) 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±10ppm
Load Capacitance 3pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S8411-45R

BATTERY HOLDER COIN 12MM SMD

Harwin Inc.

$1.44000 Details

ASFL1-25.000MHZ-EK-T

XTAL OSC XO 25.0000MHZ HCMOS TTL

Abracon LLC

$1.86000 Details

24LC01BT-I/OT

IC EEPROM 1K I2C 400KHZ SOT23-5

Microchip Technology

$0.19000 Details

CLP-110-02-L-D

CONN RCPT 20POS 0.05 GOLD SMD

Samtec Inc.

$3.23000 Details

STPS2L30AF

DIODE SCHOTTKY 30V 2A SMA

STMicroelectronics

$0.46000 Details

F381A106MMAAH1

CAP TANT POLY 10UF 10V SMD

AVX Corporation

$0.76000 Details
Additional Resources
Standard Package 1
Other Names 535-14104-1