USD
Favorite

ABS07AIG-32.768KHZ-7-D-T 32.768kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead
Price & Procurement
2,818 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 1.06300 $10.63
50 0.99340 $49.67
100 0.87780 $87.78
500 0.83160 $415.80
1,000 0.69300 $693.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13358-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.60900
  • Cut Tape (CT)  : 535-13358-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,818 - Immediate
  • Unit Price: $1.20000

ABS07AIG-32.768KHZ-7-D-T

Datasheet
Digi-Key Part Number 535-13358-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS07AIG-32.768KHZ-7-D-T
Copy  
Description CRYSTAL 32.768KHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABS07AIG
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 80 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

535-13496-KIT

ABS07AIG AUTO GRD CRYSTAL KIT

Abracon LLC

$103.17000 Details
You May Also Be Interested In

NT3H2111W0FHKH

IC RFID TRANSP 13.56MHZ 8XQFN

NXP USA Inc.

$0.88000 Details

MP2384GG-Z

IC REG BUCK ADJUSTABLE 4A 11QFN

Monolithic Power Systems Inc.

$1.86000 Details
Additional Resources
Standard Package 1
Other Names 535-13358-6