Add To Favorites
ABMJB-902-104USY-T5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.04476 $3,522.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-13160-ND
Copy   535-13160-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABMJB-902-104USY-T5

Copy   ABMJB-902-104USY-T5
Description IC MEMS JITTER ATTEN LP SMT
Copy   IC MEMS JITTER ATTEN LP SMT
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ABMJB-902 Series Drawing
ABMJB-902 Number, Configuration Guide
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series -
Packaging ? Strip
Part Status Active
PLL No
Input LVCMOS
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 148.5MHz
Divider/Multiplier -
Voltage - Supply 2.97 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 535-13160
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ABMJB-902-104USY-T3-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.16000

10:01:32 10/17/2018