Add To Favorites
ABM8W-13.5600MHZ-6-D1X-T3 13.56MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60700 $6.07
50 0.56760 $28.38
100 0.50160 $50.16
500 0.47520 $237.60
1,000 0.39600 $396.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-14015-1-ND
Copy   535-14015-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM8W-13.5600MHZ-6-D1X-T3

Copy   ABM8W-13.5600MHZ-6-D1X-T3
Description CRYSTAL 13.5600MHZ 6PF SMD
Copy   CRYSTAL 13.5600MHZ 6PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

13.56MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead

Copy   13.56MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ABM8W Series
Environmental Information RoHS Cert
Featured Product ABS06W/ABS07W/ABM8W/ABM10W/ABM11W/ABM12W Lowest CL and ESR Quartz Crystals for Optimized Performance
HTML Datasheet ABM8W Series
Online Catalog ABM8W Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13.56MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-14015-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-14015-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.36000
  • Digi-Reel® ? : 535-14015-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

11:54:06 11/14/2018