USD
Favorite

Price & Procurement
5,932 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.68300 $6.83
50 0.63860 $31.93
100 0.56430 $56.43
500 0.53460 $267.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14416-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.40500
  • Digi-Reel®  : 535-14416-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,932 - Immediate
  • Unit Price: Digi-Reel®

ABM8G-27.120MHZ-10-D1-T

Datasheet
Digi-Key Part Number 535-14416-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8G-27.120MHZ-10-D1-T
Copy  
Description CRYSTAL 27.120MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

27.12MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM8G Series Datasheet
ABM8G Drawing
Environmental Information Abracon RoHS2 Cert
Featured Product ABM8G Series SMD Crystals
Mfg CAD Models ABM8G.stp
HTML Datasheet ABM8G Series Datasheet
3D Drawings ABM8G-3D.pdf
Online Catalog ABM8G Series
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8G
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 27.12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

SC20S-7PF20PPM

CRYSTAL 32.7680KHZ 7PF SMD

Seiko Instruments

$0.74000 Details

TPS61252DSGR

IC BOOST CONV ADJ 1.5A 8WSON

Texas Instruments

$1.74000 Details

MT25QL256ABA8E12-1SIT

IC FLASH 256M SPI 24TPBGA

Micron Technology Inc.

$3.20000 Details
Additional Resources
Standard Package 1
Other Names 535-14416-1