USD
Favorite

Price & Procurement
1,038 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.32400 $13.24
50 1.29360 $64.68
100 1.10880 $110.88
500 1.07800 $539.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-10798-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.82600
  • Digi-Reel®  : 535-10798-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,038 - Immediate
  • Unit Price: Digi-Reel®

ABM8-18.089583MHZ-10-R60-E1U-T

Datasheet
Digi-Key Part Number 535-10798-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM8-18.089583MHZ-10-R60-E1U-T
Copy  
Description CRYSTAL 18.089583MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

18.089583MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM8 Series Datasheet
ABM8 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABM8.stp
3D Drawings ABM8.pdf
Online Catalog ABM8 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM8
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 18.089583MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-10798-1