USD
Favorite

ABM3C-19.6608MHZ-D4Y-T 19.6608MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.45000 $450.00
3,000 0.43500 $1,305.00
5,000 0.42000 $2,100.00
10,000 0.40500 $4,050.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 535-11291-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 899 - Immediate
  • Unit Price: $0.86000
  • Digi-Reel®  : 535-11291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 899 - Immediate
  • Unit Price: Digi-Reel®

ABM3C-19.6608MHZ-D4Y-T

Datasheet
Digi-Key Part Number 535-11291-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM3C-19.6608MHZ-D4Y-T
Copy  
Description CRYSTAL 19.6608MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

19.6608MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM3C Series
ABM3C Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABM3C.stp
PCN Packaging ABM3 Series 11/Jul/2018
HTML Datasheet ABM3C Series
EDA / CAD Models ABM3C-19.6608MHZ-D4Y-T by SnapEDA
3D Drawings ABM3C.pdf
Online Catalog ABM3C Series
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM3C
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 19.6608MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names 535-11291-2
ABM3C196608MHZD4YT