Add To Favorites
Product Overview
Digi-Key Part Number 535-9102-1-ND
Quantity Available 795
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM3-14.31818MHZ-B2-T

Description CRYSTAL 14.31818MHZ 18PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

14.31818MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead

Documents & Media
Datasheets ABM3 Series Datasheet
ABM3 Drawing
Mfg CAD Models ABM3.stp
EDA / CAD Models ABM3-14.31818MHZ-B2-T by SnapEDA
3D Drawings ABM3.pdf
Online Catalog ABM3 Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 14.31818MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
535-10636-1-ND ABM3-14.31818MHZ-D2Y-T Abracon LLC Cut Tape (CT) ? 2,996 - Immediate
$1.14000 1
Associated Product
Additional Resources
Standard Package ? 1
Other Names 300-9102-1
300-9102-1-ND
535-9102-1

18:46:41 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
10 0.96100 $9.61
50 0.89880 $44.94
100 0.79420 $79.42
500 0.75240 $376.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9102-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.57000
  • Digi-Reel® ? : 535-9102-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 795 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback