Add To Favorites
Product Overview
Digi-Key Part Number 535-10882-1-ND
Quantity Available 807
Can ship immediately
Manufacturer

Manufacturer Part Number

ABM2-16.384MHZ-D4Y-T

Description CRYSTAL 16.3840MHZ 18PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16.384MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead

Documents & Media
Datasheets ABM2 Series Datasheet
ABM2 Drawing
Mfg CAD Models ABM2.stp
3D Drawings ABM2.pdf
Online Catalog ABM2 Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16.384MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm)
Height - Seated (Max) 0.063" (1.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10882-1

03:43:52 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58200 $5.82
50 0.54400 $27.20
100 0.48070 $48.07
500 0.45540 $227.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10882-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.36800
  • Digi-Reel® ? : 535-10882-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 807 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback