USD
Favorite

ABM12W-38.4000MHZ-4-D1X-T3 38.4MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead
Price & Procurement
1,290 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 1.07800 $10.78
50 1.05340 $52.67
100 0.90290 $90.29
500 0.87780 $438.90
1,000 0.73986 $739.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13986-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.66120
  • Digi-Reel®  : 535-13986-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,290 - Immediate
  • Unit Price: Digi-Reel®

ABM12W-38.4000MHZ-4-D1X-T3

Datasheet
Digi-Key Part Number 535-13986-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM12W-38.4000MHZ-4-D1X-T3
Copy  
Description CRYSTAL 38.4000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

38.4MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM12W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 38.4MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

HHM1595A1

BALUN 3GHZ-8GHZ 50/100 0805

TDK Corporation

$0.65000 Details

ABS06-32.768KHZ-1-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

$0.80000 Details

DW1000-I-TR13

IC RF TXRX 802.15.4 48QFN

Decawave Limited

$10.92000 Details

742792664

FERRITE BEAD 1 KOHM 0603 1LN

Würth Elektronik

$0.14000 Details

EFR32BG13P732F512GM32-C

IC RF TXRX+MCU 802.15.4 32VFQFN

Silicon Labs

$10.03000 Details
Additional Resources
Standard Package 1
Other Names 535-13986-1