USD
Favorite

ABM12W-32.0000MHZ-8-B1U-T3 32MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Price & Procurement
1,482 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.01200 $10.12
50 0.94600 $47.30
100 0.83600 $83.60
500 0.79200 $396.00
1,000 0.66000 $660.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13977-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.58000
  • Cut Tape (CT)  : 535-13977-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,482 - Immediate
  • Unit Price: $1.14000

ABM12W-32.0000MHZ-8-B1U-T3

Datasheet
Digi-Key Part Number 535-13977-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM12W-32.0000MHZ-8-B1U-T3
Copy  
Description CRYSTAL 32.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM12W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13977-6