USD
Favorite

ABM11W-27.1200MHZ-4-D1X-T3 27.12MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Price & Procurement
1,290 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.87000 $8.70
50 0.81360 $40.68
100 0.71900 $71.90
500 0.68112 $340.56
1,000 0.56760 $567.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13877-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.49880

ABM11W-27.1200MHZ-4-D1X-T3

Datasheet
Digi-Key Part Number 535-13877-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM11W-27.1200MHZ-4-D1X-T3
Copy  
Description CRYSTAL 27.1200MHZ 4PF SMD
Copy  
Detailed Description

27.12MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM11W
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 27.12MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13877-1