USD
Favorite

ABM11W-26.0000MHZ-4-K1Z-T3 26MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.59595 $1,787.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 535-13857-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,998 - Immediate
  • Unit Price: $1.18000

ABM11W-26.0000MHZ-4-K1Z-T3

Datasheet
Digi-Key Part Number 535-13857-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM11W-26.0000MHZ-4-K1Z-T3
Copy  
Description CRYSTAL 26.0000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

26MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM11W
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±50ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 3,000
Other Names 535-13857-2
ABM11W-26.0000MHZ-4-K1J-T3