USD
Favorite

ABM11W-24.5760MHZ-8-B1U-T3 24.576MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Price & Procurement
1,415 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.75900 $7.59
50 0.70960 $35.48
100 0.62700 $62.70
500 0.59400 $297.00
1,000 0.49500 $495.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13842-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.43500
  • Cut Tape (CT)  : 535-13842-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,415 - Immediate
  • Unit Price: $0.86000

ABM11W-24.5760MHZ-8-B1U-T3

Datasheet
Digi-Key Part Number 535-13842-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM11W-24.5760MHZ-8-B1U-T3
Copy  
Description CRYSTAL 24.5760MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24.576MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM11W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24.576MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13842-6