USD

Photo Not Available
ABM11AIG-27.120MHZ-3Z-T 27.12MHz ±25ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 535-15274-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.39750

ABM11AIG-27.120MHZ-3Z-T

Datasheet
Digi-Key Part Number 535-15274-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM11AIG-27.120MHZ-3Z-T
Copy  
Description CRYSTAL 27.12MHZ 10PF SMD
Copy  
Detailed Description

27.12MHz ±25ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM11AIG Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM11AIG
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 27.12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-15274-1