USD
Favorite

Price & Procurement
1,493 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.30100 $13.01
50 1.27060 $63.53
100 1.08900 $108.90
500 1.05876 $529.38
1,000 0.89238 $892.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10951-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.77000
  • Cut Tape (CT)  : 535-10951-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,493 - Immediate
  • Unit Price: $1.36000

ABM11-48.000MHZ-D2X-T3

Datasheet
Digi-Key Part Number 535-10951-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM11-48.000MHZ-D2X-T3
Copy  
Description CRYSTAL 48.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

48MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Featured Product ABM7 and ABM11 Crystals
Datasheets ABM11 Series Datasheet
ABM11 Drawing
ABM11-zzz Series Pkg Drawing
3D Drawings ABM11.pdf
Mfg CAD Models ABM11.stp
HTML Datasheet ABM11 Series Datasheet
Online Catalog ABM11 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM11
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.023" (0.59mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ABM11-25.000MHZ-D2X-T3

CRYSTAL 25.0000MHZ 10PF SMD

Abracon LLC

$1.36000 Details

BLM21BD102SN1D

FERRITE BEAD 1 KOHM 0805 1LN

Murata Electronics

$0.17000 Details
Additional Resources
Standard Package 1
Other Names 535-10951-6