Add To Favorites
Product Overview
Digi-Key Part Number 535-14367-1-ND
Copy   535-14367-1-ND
Quantity Available 5,000
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM10-27.120MHZ-8-A10-T

Copy   ABM10-27.120MHZ-8-A10-T
Description CRYSTAL 27.120MHZ 8PF SMD
Copy   CRYSTAL 27.120MHZ 8PF SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

27.12MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy   27.12MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ABM10 Series Datasheet
ABM10 Drawing
ABM10-zzz Series Pkg Drawing
Environmental Information RoHS Cert
Mfg CAD Models ABM10.stp
HTML Datasheet ABM10 Series Datasheet
3D Drawings ABM10.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM10
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 27.12MHz
Frequency Stability ±10ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 535-14367-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 1.08200 $10.82
50 1.01680 $50.84
100 0.90820 $90.82
500 0.86466 $432.33
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-14367-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: $0.66755
  • Digi-Reel® ? : 535-14367-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:50:30 9/21/2018