USD
Favorite

ABLS2-7.3728MHZ-D4Y-T 7.3728MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Price & Procurement
5,910 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.38500 $3.85
50 0.34660 $17.33
100 0.30800 $30.80
500 0.29260 $146.30
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9863-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.22400
  • Cut Tape (CT)  : 535-9863-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,910 - Immediate
  • Unit Price: $0.46000

ABLS2-7.3728MHZ-D4Y-T

Datasheet
Digi-Key Part Number 535-9863-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS2-7.3728MHZ-D4Y-T
Copy  
Description CRYSTAL 7.3728MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

7.3728MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US

Copy  
Documents & Media
Datasheets ABLS2 Series Datasheet
ABLS2 Drawing
3D Drawings ABLS2-3D.pdf
Mfg CAD Models ABLS2.stp
EDA / CAD Models ABLS2-7.3728MHZ-D4Y-T by SnapEDA
HTML Datasheet ABLS2 Series Datasheet
Online Catalog ABLS2 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS2
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 7.3728MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HCM497372800ABJT

CRYSTAL 7.3728MHZ 18PF SMD

Citizen Finedevice Co Ltd

$0.66000 Details
Additional Resources
Standard Package 1
Other Names 535-9863-6