Add To Favorites
Product Overview
Digi-Key Part Number 535-10175-1-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ABLS-LR-9.8304MHZ-T

Description CRYSTAL 9.8304MHZ 18PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

9.8304MHz ±50ppm Crystal 18pF 15 Ohms HC49/US

Documents & Media
Datasheets ABLS-LR Series
ABLS-LR Drawing
Featured Product ABLS-LR Series SMD Crystals
Mfg CAD Models ABLS-LR.stp
3D Drawings ABLS-LR.pdf
Online Catalog ABLS-LR Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABLS-LR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 9.8304MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 15 Ohms
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10175-1

02:37:14 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.53700 $15.37
50 1.50160 $75.08
100 1.28700 $128.70
500 1.25126 $625.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10175-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.95875
  • Digi-Reel® ? : 535-10175-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback