Product Overview
Digi-Key Part Number 535-14364-1-ND
Copy   535-14364-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABLS-8.000MHZ-30-B4-T

Copy   ABLS-8.000MHZ-30-B4-T
Description CRYSTAL 8.000MHZ 30PF SMD
Copy   CRYSTAL 8.000MHZ 30PF SMD
Detailed Description

8MHz ±30ppm Crystal 30pF 80 Ohms HC-49/US

Copy   8MHz ±30ppm Crystal 30pF 80 Ohms HC-49/US
Documents & Media
Datasheets ABLS Series Datasheet
ABLS Series SMD Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ABLS.stp
HTML Datasheet ABLS Series Datasheet
ABLS Series SMD Drawing
3D Drawings ABLS.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 30pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 535-14364-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-14364-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

13:32:29 3/26/2019