USD
Favorite

Photo Not Available
ABLS-8.000MHZ-20-B-3-H-T 8MHz ±25ppm Crystal 20pF 80 Ohms HC-49/US
Price & Procurement
85 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.18400 $1.84
50 0.16580 $8.29
100 0.14740 $14.74
500 0.14004 $70.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14944-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.10720
  • Digi-Reel®  : 535-14944-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 135 - Immediate
  • Unit Price: Digi-Reel®

ABLS-8.000MHZ-20-B-3-H-T

Datasheet
Digi-Key Part Number 535-14944-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-8.000MHZ-20-B-3-H-T
Copy  
Description CRYSTAL 8.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

8MHz ±25ppm Crystal 20pF 80 Ohms HC-49/US

Copy  
Documents & Media
Datasheets ABLS Series Datasheet
Online Catalog ABLS Series
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±35ppm
Frequency Tolerance ±25ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

J49SMH-A-G-G-K-8M0

CRYSTAL 8MHZ 12PF SMD

Jauch Quartz

$0.24000 Details

9B-8.000MBBK-B

CRYSTAL 8.0000MHZ 20PF T/H

TXC CORPORATION

$0.16000 Details

SMBJ6.0CA

TVS DIODE 6V 10.3V DO214AA

Littelfuse Inc.

$0.35000 Details

S2M

DIODE GEN PURP 1KV 2A DO214AA

ON Semiconductor

$0.34000 Details

VS-10MQ040-M3/5AT

DIODE SCHOTTKY 40V 1.5A DO214AC

Vishay Semiconductor Diodes Division

$0.37000 Details

4489

L9110H H-BRIDGE 8DIP MOTOR DRIVE

Adafruit Industries LLC

$1.50000 Details
Additional Resources
Standard Package 1
Other Names 535-14944-1