USD
Favorite

Photo Not Available
ABLS-16.000MHZ-20-B-4-Y-T 16MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Price & Procurement
2,206 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.19300 $1.93
50 0.17320 $8.66
100 0.15400 $15.40
500 0.14630 $73.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-15008-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.11200
  • Cut Tape (CT)  : 535-15008-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,206 - Immediate
  • Unit Price: $0.23000

ABLS-16.000MHZ-20-B-4-Y-T

Datasheet
Digi-Key Part Number 535-15008-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-16.000MHZ-20-B-4-Y-T
Copy  
Description CRYSTAL 16.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

16MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US

Copy  
Documents & Media
Datasheets ABLS Series Datasheet
Environmental Information Abracon RoHS2 Cert
Online Catalog ABLS Series
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ABLS-16.000MHZ-D-3-Y-T

CRYSTAL 16.0000MHZ 18PF SMD

Abracon LLC

$0.26000 Details
Additional Resources
Standard Package 1
Other Names 535-15008-6