Add To Favorites
ABLJO-V-120.000MHZ-T 120MHz VCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.28750 $7,287.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ABLJO-V-120.000MHZ-T-ND
Copy   ABLJO-V-120.000MHZ-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABLJO-V-120.000MHZ-T

Copy   ABLJO-V-120.000MHZ-T
Description XTAL OSC VCXO 120.0000MHZ LVCMOS
Copy   XTAL OSC VCXO 120.0000MHZ LVCMOS
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

120MHz VCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead

Copy   120MHz VCXO LVCMOS Oscillator 3.3V  6-SMD, No Lead
Documents & Media
Datasheets ABLJO Series
ABLJO Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ABLJO.stp
3D Drawings ABLJO.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABLJO
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator Crystal
Type VCXO
Frequency 120MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±45ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.563" L x 0.343" W (14.30mm x 8.70mm)
Height - Seated (Max) 0.217" (5.50mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 535-11437-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 - Immediate
  • Unit Price: $25.01000

17:55:35 2/23/2019