Add To Favorites
ABL-19.200MHZ-B1U-T 19.2MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.24000 $240.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ABL-19.200MHZ-B1U-T-ND
Copy   ABL-19.200MHZ-B1U-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABL-19.200MHZ-B1U-T

Copy   ABL-19.200MHZ-B1U-T
Description CRYSTAL 19.2000MHZ 18PF T/H
Copy   CRYSTAL 19.2000MHZ 18PF T/H
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

19.2MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US

Copy   19.2MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US
Documents & Media
Datasheets ABL Series Datasheet
ABL Series Drawing
Environmental Information RoHS Cert
Mfg CAD Models ABL-STEP.stp
3D Drawings ABL-3D Drawing
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type MHz Crystal
Frequency 19.2MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC-49/US
Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

20:30:12 1/23/2019