USD
Favorite

ABC2-16.000MHZ-4-T 16MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Price & Procurement
998 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 $2.44
10 2.37900 $23.79
50 2.26600 $113.30
100 1.98280 $198.28
500 1.92610 $963.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14124-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.49350

ABC2-16.000MHZ-4-T

Datasheet
Digi-Key Part Number 535-14124-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABC2-16.000MHZ-4-T
Copy  
Description CRYSTAL 16.0000MHZ 18PF SMD
Copy  
Detailed Description

16MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABC2 Series Datasheet
ABC2 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABC2.stp
3D Drawings ABC2.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABC2
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-14124-1