Add To Favorites
ABBTM-2.4GHZ-52
Product Overview
Digi-Key Part Number ABBTM-2.4GHZ-52-ND
Copy   ABBTM-2.4GHZ-52-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABBTM-2.4GHZ-52

Copy   ABBTM-2.4GHZ-52
Description RF TXRX MODULE BLUETOOTH
Copy   RF TXRX MODULE BLUETOOTH
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ABBTM-2.4GHZ-52-T
Environmental Information RoHS Cert
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series -
Packaging ? Bulk ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1, Class 2
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 4dBm
Sensitivity -93dBm
Serial Interfaces UART
Antenna Type Not Included
Utilized IC / Part CC2540
Memory Size 16MB Flash
Voltage - Supply 1.5V, 3.3V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 42-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.50000 $225.00

Submit a request for quotation on quantities greater than those displayed.

18:23:47 9/18/2018